MAX17291BEVK#WLP | |
---|---|
DigiKey Part Number | 505-MAX17291BEVK#WLP-ND |
Manufacturer | |
Manufacturer Product Number | MAX17291BEVK#WLP |
Description | EVAL BOARD FOR MAX17291B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17291B - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 12V | |
Current - Output | 50mA | |
Voltage - Input | 1.8V ~ 4.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX17291B | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥875.46000 | ¥875.46 |