MAX17290ETCC+T | |
---|---|
DigiKey Part Number | MAX17290ETCC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17290ETCC+T |
Description | IC REG BOOST ADJ 1A 12TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 1A 12-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17290ETCC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.95366 | ¥52,384.15 |