MAX17220ALT+T | |
---|---|
DigiKey Part Number | 175-MAX17220ALT+TTR-ND - Tape & Reel (TR) 175-MAX17220ALT+TCT-ND - Cut Tape (CT) 175-MAX17220ALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17220ALT+T |
Description | IC REG BOOST ADJ 225MA 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 225mA (Switch) 6-WDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX17220ALT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.94000 | ¥34.94 |
10 | ¥22.51100 | ¥225.11 |
25 | ¥19.25680 | ¥481.42 |
100 | ¥15.57000 | ¥1,557.00 |
250 | ¥13.75496 | ¥3,438.74 |
500 | ¥12.63672 | ¥6,318.36 |
1,000 | ¥11.69878 | ¥11,698.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.98926 | ¥29,973.15 |
5,000 | ¥11.43317 | ¥57,165.85 |
7,500 | ¥11.26411 | ¥84,480.82 |