MAX1709EUI+T | |
---|---|
DigiKey Part Number | 175-MAX1709EUI+TTR-ND - Tape & Reel (TR) 175-MAX1709EUI+TCT-ND - Cut Tape (CT) 175-MAX1709EUI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1709EUI+T |
Description | IC REG BOOST ADJ 7.5A 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 7.5A (Switch) 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX1709EUI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥54.91752 | ¥137,293.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.57000 | ¥100.57 |
10 | ¥90.82700 | ¥908.27 |
25 | ¥86.60000 | ¥2,165.00 |
100 | ¥75.19500 | ¥7,519.50 |
250 | ¥71.81520 | ¥17,953.80 |
500 | ¥65.47858 | ¥32,739.29 |
1,000 | ¥57.02973 | ¥57,029.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.12000 | ¥97.12 |
10 | ¥87.71400 | ¥877.14 |
25 | ¥83.63160 | ¥2,090.79 |
100 | ¥72.61740 | ¥7,261.74 |
250 | ¥69.35348 | ¥17,338.37 |
500 | ¥63.23404 | ¥31,617.02 |
1,000 | ¥55.07482 | ¥55,074.82 |