MAX16990AUBA/V+ | |
---|---|
DigiKey Part Number | MAX16990AUBA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16990AUBA/V+ |
Description | IC REG CTRLR BOOST/SEPIC 10UMAX |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-uMAX-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16990AUBA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Frequency - Switching | 220kHz ~ 1MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-uMAX-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥26.08000 | ¥1,304.00 |
100 | ¥22.60300 | ¥2,260.30 |
250 | ¥21.44416 | ¥5,361.04 |
500 | ¥19.24166 | ¥9,620.83 |
1,250 | ¥16.22794 | ¥20,284.92 |
2,500 | ¥15.41658 | ¥38,541.45 |
5,000 | ¥14.83700 | ¥74,185.00 |