MAX16822AASA+ | |
---|---|
DigiKey Part Number | MAX16822AASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16822AASA+ |
Description | IC LED DRV RGLTR PWM 350MA 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX16822AASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
10 | ¥20.96400 | ¥209.64 |
25 | ¥19.81480 | ¥495.37 |
100 | ¥17.17330 | ¥1,717.33 |
300 | ¥16.29287 | ¥4,887.86 |
500 | ¥15.50520 | ¥7,752.60 |