MAX16815ATT+T | |
---|---|
DigiKey Part Number | MAX16815ATT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16815ATT+T |
Description | IC LED DRVR LIN PWM 100MA 6TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 100mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16815ATT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 39.6V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.43182 | ¥26,079.55 |
5,000 | ¥10.04544 | ¥50,227.20 |