MAX1674EUA+T | |
---|---|
DigiKey Part Number | MAX1674EUA+TR-ND - Tape & Reel (TR) MAX1674EUA+CT-ND - Cut Tape (CT) MAX1674EUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1674EUA+T |
Description | IC REG BST ADJ 750MA 8UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Programmable) 2V (3.3V, 5V) 1 Output 750mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1674EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 500Hz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.05000 | ¥53.05 |
10 | ¥47.61500 | ¥476.15 |
25 | ¥45.01240 | ¥1,125.31 |
100 | ¥39.01120 | ¥3,901.12 |
250 | ¥37.01088 | ¥9,252.72 |
500 | ¥33.20984 | ¥16,604.92 |
1,000 | ¥28.00828 | ¥28,008.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.60786 | ¥66,519.65 |