MAX16126TCB/V+ | |
---|---|
DigiKey Part Number | 505-MAX16126TCB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16126TCB/V+ |
Description | LOAD-DUMP/REVERSE-VOLTAGE PROTEC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Load Dump, Voltage Protection PMIC 12-TQFN (3x3) |
EDA/CAD Models | MAX16126TCB/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Load Dump, Voltage Protection | |
Current - Supply | 224µA | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥24.90075 | ¥4,980.15 |