MAX16126TCA/V+T | |
---|---|
DigiKey Part Number | 175-MAX16126TCA/V+TTR-ND - Tape & Reel (TR) 175-MAX16126TCA/V+TCT-ND - Cut Tape (CT) 175-MAX16126TCA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16126TCA/V+T |
Description | LOAD-DUMP/REVERSE-VOLTAGE PROTEC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Load Dump, Voltage Protection PMIC 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16126TCA/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Load Dump, Voltage Protection | |
Current - Supply | 224µA | |
Voltage - Supply | 3V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥33.74200 | ¥337.42 |
25 | ¥31.90320 | ¥797.58 |
100 | ¥27.64900 | ¥2,764.90 |
250 | ¥26.23132 | ¥6,557.83 |
500 | ¥23.53734 | ¥11,768.67 |
1,000 | ¥19.85081 | ¥19,850.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.85828 | ¥47,145.70 |