MAX1607ETB+T | |
---|---|
DigiKey Part Number | MAX1607ETB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1607ETB+T |
Description | IC PWR SWITCH P-CHAN 1:1 10TDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 700mA 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1607ETB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TDFN (3x3) | |
Package / Case | ||
Base Product Number |