MAX16030TG+T | |
---|---|
DigiKey Part Number | 175-MAX16030TG+TTR-ND - Tape & Reel (TR) 175-MAX16030TG+TCT-ND - Cut Tape (CT) 175-MAX16030TG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16030TG+T |
Description | IC SUPERVISOR 4 CHANNEL 24TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16030TG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms/Adjustable Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.47800 | ¥584.78 |
25 | ¥55.75440 | ¥1,393.86 |
100 | ¥48.41160 | ¥4,841.16 |
250 | ¥46.23564 | ¥11,558.91 |
500 | ¥42.15604 | ¥21,078.02 |
1,000 | ¥36.71654 | ¥36,716.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.35667 | ¥88,391.68 |