MAX16016LTBR+ | |
---|---|
DigiKey Part Number | 505-MAX16016LTBR+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16016LTBR+ |
Description | IC SUPERVISOR 1 CHANNEL 10TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16016LTBR+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 145ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.39000 | ¥74.39 |
10 | ¥67.19400 | ¥671.94 |
25 | ¥64.07200 | ¥1,601.80 |
100 | ¥55.63200 | ¥5,563.20 |
300 | ¥53.13147 | ¥15,939.44 |
500 | ¥48.44350 | ¥24,221.75 |
1,000 | ¥42.19273 | ¥42,192.73 |