MAX16006BTG+ | |
---|---|
DigiKey Part Number | MAX16006BTG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16006BTG+ |
Description | IC SUPERVISOR 8 CHANNEL 24TQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 8 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16006BTG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥90.31700 | ¥903.17 |
75 | ¥86.57067 | ¥6,492.80 |
150 | ¥76.27573 | ¥11,441.36 |
300 | ¥72.53210 | ¥21,759.63 |
525 | ¥67.85267 | ¥35,622.65 |
1,050 | ¥62.23725 | ¥65,349.11 |