MAX1557ETB+T | |
---|---|
DigiKey Part Number | MAX1557ETB+TTR-ND - Tape & Reel (TR) MAX1557ETB+TCT-ND - Cut Tape (CT) MAX1557ETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1557ETB+T |
Description | IC REG BUCK ADJ 600MA 10TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1V, 1.3V, 1.5V) 1 Output 600mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX1557ETB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.77000 | ¥55.77 |
10 | ¥37.79500 | ¥377.95 |
25 | ¥33.13280 | ¥828.32 |
100 | ¥27.90820 | ¥2,790.82 |
250 | ¥25.37396 | ¥6,343.49 |
500 | ¥23.82902 | ¥11,914.51 |
1,000 | ¥22.54634 | ¥22,546.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.60998 | ¥56,524.95 |