MAX15462CATA+T | |
---|---|
DigiKey Part Number | MAX15462CATA+TTR-ND - Tape & Reel (TR) MAX15462CATA+TCT-ND - Cut Tape (CT) MAX15462CATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15462CATA+T |
Description | IC REG BUCK ADJ 300MA 8TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 300mA 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX15462CATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37.37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥23.29300 | ¥232.93 |
25 | ¥22.02480 | ¥550.62 |
100 | ¥19.08690 | ¥1,908.69 |
250 | ¥18.10828 | ¥4,527.07 |
500 | ¥16.24854 | ¥8,124.27 |
1,000 | ¥13.70362 | ¥13,703.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.01842 | ¥32,546.05 |
5,000 | ¥12.52902 | ¥62,645.10 |