MAX15301EVKITHP# | |
---|---|
DigiKey Part Number | MAX15301EVKITHP#-ND |
Manufacturer | |
Manufacturer Product Number | MAX15301EVKITHP# |
Description | KIT EVALUATION MAX15301 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX15301 Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Digital Power Controller | |
Embedded | - | |
Utilized IC / Part | MAX15301 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,508.13000 | ¥3,508.13 |