MAX15096DGWE+T | |
---|---|
DigiKey Part Number | MAX15096DGWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15096DGWE+T |
Description | IC HOT SWAP CTRLR GP 16WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-WLP |
EDA/CAD Models | MAX15096DGWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Output (Max) | 6A | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply | 580 µA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLBGA | |
Supplier Device Package | 16-WLP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.00586 | ¥35,014.65 |
5,000 | ¥13.47932 | ¥67,396.60 |