MAX15090EVKIT# | |
---|---|
DigiKey Part Number | MAX15090EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX15090EVKIT# |
Description | KIT EVAL FOR MAX15090 |
Customer Reference | |
Detailed Description | MAX15090 Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | MAX15090 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |