MAX15035ETL+ | |
---|---|
DigiKey Part Number | MAX15035ETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15035ETL+ |
Description | IC REG BUCK ADJ 15A 40TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0V 1 Output 15A 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX15035ETL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.4V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.79000 | ¥153.79 |
10 | ¥141.80900 | ¥1,418.09 |
50 | ¥140.25980 | ¥7,012.99 |