MAX14949EWE+ | |
---|---|
DigiKey Part Number | MAX14949EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14949EWE+ |
Description | DGTL ISO 5KV RS422/RS485 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 5000Vrms 3 Channel 500kbps 35kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14949EWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.39000 | ¥91.39 |
10 | ¥84.01800 | ¥840.18 |
46 | ¥80.53435 | ¥3,704.58 |
138 | ¥70.95746 | ¥9,792.13 |
276 | ¥67.47504 | ¥18,623.11 |
506 | ¥63.12170 | ¥31,939.58 |
1,012 | ¥57.89782 | ¥58,592.59 |