MAX14935CAWE+ | |
---|---|
DigiKey Part Number | MAX14935CAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14935CAWE+ |
Description | DGTL ISO 5000VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14935CAWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 7.5ns, 7.4ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.32000 | ¥79.32 |
10 | ¥71.62300 | ¥716.23 |
46 | ¥68.29435 | ¥3,141.54 |
138 | ¥59.29971 | ¥8,183.36 |
276 | ¥56.63475 | ¥15,631.19 |
506 | ¥51.63749 | ¥26,128.57 |
1,012 | ¥44.97462 | ¥45,514.32 |