MAX1488EESD+T | |
---|---|
DigiKey Part Number | MAX1488EESD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1488EESD+T |
Description | IC DRIVER 4/0 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1488EESD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.87027 | ¥49,675.68 |