MAX1487EEPA+ | |
---|---|
DigiKey Part Number | MAX1487EEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1487EEPA+ |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1487EEPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.62000 | ¥77.62 |
10 | ¥70.15200 | ¥701.52 |
50 | ¥66.88760 | ¥3,344.38 |
100 | ¥58.07690 | ¥5,807.69 |
250 | ¥55.46704 | ¥13,866.76 |
500 | ¥50.57288 | ¥25,286.44 |
1,000 | ¥44.04735 | ¥44,047.35 |