MAX1480ECCPI+ | |
---|---|
DigiKey Part Number | MAX1480ECCPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1480ECCPI+ |
Description | IC TRANSCEIVER HALF 1/1 28DIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1480ECCPI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 160Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.37000 | ¥314.37 |
14 | ¥289.92786 | ¥4,058.99 |
28 | ¥276.89679 | ¥7,753.11 |
112 | ¥247.57893 | ¥27,728.84 |
252 | ¥236.17694 | ¥59,516.59 |