MAX14776EATA+ | |
---|---|
DigiKey Part Number | 505-MAX14776EATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14776EATA+ |
Description | IC TRANSCEIVER HALF 1/1 8TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14776EATA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.14000 | ¥70.14 |
10 | ¥63.31700 | ¥633.17 |
25 | ¥60.37560 | ¥1,509.39 |
100 | ¥52.42280 | ¥5,242.28 |
300 | ¥50.06620 | ¥15,019.86 |
500 | ¥45.64864 | ¥22,824.32 |
1,000 | ¥39.75849 | ¥39,758.49 |