MAX14752EUE+T | |
---|---|
DigiKey Part Number | MAX14752EUE+TTR-ND - Tape & Reel (TR) MAX14752EUE+TCT-ND - Cut Tape (CT) MAX14752EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14752EUE+T |
Description | IC MUX 8:1 130OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14752EUE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 20V ~ 72V | |
Voltage - Supply, Dual (V±) | ±10V ~ 36V | |
Switch Time (Ton, Toff) (Max) | 25µs, 2µs | |
-3db Bandwidth | 20MHz | |
Charge Injection | 200pC | |
Channel Capacitance (CS(off), CD(off)) | 3.7pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -62dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.49000 | ¥92.49 |
10 | ¥64.62300 | ¥646.23 |
25 | ¥57.44200 | ¥1,436.05 |
100 | ¥49.41020 | ¥4,941.02 |
250 | ¥45.51892 | ¥11,379.73 |
500 | ¥43.14904 | ¥21,574.52 |
1,000 | ¥41.18263 | ¥41,182.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.80400 | ¥102,010.00 |