MAX14661PMB1# | |
---|---|
DigiKey Part Number | 505-MAX14661PMB1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14661PMB1# |
Description | EVKIT FOR BEYOND-THE-RAILS 16:2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14661 Multiplexer (MUX) Interface Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Interface | |
Function | Multiplexer (MUX) | |
Utilized IC / Part | MAX14661 | |
Contents | Board(s), Header(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥608.69000 | ¥608.69 |