MAX14573EUD+ | |
---|---|
DigiKey Part Number | MAX14573EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14573EUD+ |
Description | IC OVP/OCP ADJ PROTECT 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MAX14573EUD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Voltage - Working | 36V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.70000 | ¥60.70 |
10 | ¥54.82200 | ¥548.22 |
96 | ¥45.39000 | ¥4,357.44 |
288 | ¥43.34983 | ¥12,484.75 |
576 | ¥39.52490 | ¥22,766.34 |
1,056 | ¥34.42491 | ¥36,352.70 |