MAX1452EVSYS# | |
---|---|
DigiKey Part Number | 505-MAX1452EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX1452EVSYS# |
Description | MAX1452 REV B EVKIT SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1452 Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | Yes, MCU | |
Utilized IC / Part | MAX1452 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,035.91000 | ¥1,035.91 |