MAX1416EWE+T | |
---|---|
DigiKey Part Number | MAX1416EWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1416EWE+T |
Description | IC ADC 16BIT SIGMA-DELTA 16SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1416EWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500 | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥56.56353 | ¥56,563.53 |