MAX1416EVC16 | |
---|---|
DigiKey Part Number | 505-MAX1416EVC16-ND |
Manufacturer | |
Manufacturer Product Number | MAX1416EVC16 |
Description | EVAL KIT/SYSTEM MAX1416 (16-BIT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1416 - 16 Bit 500 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500 | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 842mW @ 500SPS | |
Utilized IC / Part | MAX1416 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,467.45000 | ¥2,467.45 |