MAX13331GEE/V+T | |
---|---|
DigiKey Part Number | 175-MAX13331GEE/V+TTR-ND - Tape & Reel (TR) 175-MAX13331GEE/V+TCT-ND - Cut Tape (CT) 175-MAX13331GEE/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13331GEE/V+T |
Description | IC AMP CLSS AB STER 135MW 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13331GEE/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 135mW x 2 @ 32Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Features | Depop, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 16-QSOP | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥20.91900 | ¥209.19 |
25 | ¥19.77560 | ¥494.39 |
100 | ¥17.13960 | ¥1,713.96 |
250 | ¥16.26032 | ¥4,065.08 |
500 | ¥14.59046 | ¥7,295.23 |
1,000 | ¥12.30518 | ¥12,305.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.68991 | ¥29,224.77 |
5,000 | ¥11.25045 | ¥56,252.25 |