MAX132EVKIT-DIP | |
---|---|
DigiKey Part Number | MAX132EVKIT-DIP-ND |
Manufacturer | |
Manufacturer Product Number | MAX132EVKIT-DIP |
Description | EVAL KIT FOR MAX132 |
Customer Reference | |
Detailed Description | MAX132 - 18 Bit 100 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 100 | |
Data Interface | Serial | |
Input Range | ±5V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX132 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |