MAX132ENG+ | |
---|---|
DigiKey Part Number | MAX132ENG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX132ENG+ |
Description | IC ADC 18BIT MULTI-SLOPE 24DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX132ENG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 100 | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Multi-Slope | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | ±5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.62000 | ¥420.62 |
15 | ¥392.43800 | ¥5,886.57 |
30 | ¥375.99200 | ¥11,279.76 |
105 | ¥340.74181 | ¥35,777.89 |
255 | ¥328.99227 | ¥83,893.03 |