MAX13083EESD+ | |
---|---|
DigiKey Part Number | MAX13083EESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13083EESD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13083EESD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.09000 | ¥51.09 |
10 | ¥46.15300 | ¥461.53 |
50 | ¥44.00400 | ¥2,200.20 |
100 | ¥38.20870 | ¥3,820.87 |
250 | ¥36.49132 | ¥9,122.83 |
500 | ¥33.27172 | ¥16,635.86 |
1,000 | ¥28.97852 | ¥28,978.52 |
2,500 | ¥27.90524 | ¥69,763.10 |