MAX13051ESA+T | |
---|---|
DigiKey Part Number | 175-MAX13051ESA+TTR-ND - Tape & Reel (TR) 175-MAX13051ESA+TCT-ND - Cut Tape (CT) 175-MAX13051ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13051ESA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13051ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.95000 | ¥64.95 |
10 | ¥44.40200 | ¥444.02 |
25 | ¥39.08840 | ¥977.21 |
100 | ¥33.13770 | ¥3,313.77 |
250 | ¥30.25072 | ¥7,562.68 |
500 | ¥28.49216 | ¥14,246.08 |
1,000 | ¥27.03183 | ¥27,031.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.63562 | ¥69,089.05 |