MAX13050ASA+T | |
---|---|
DigiKey Part Number | 175-MAX13050ASA+TTR-ND - Tape & Reel (TR) 175-MAX13050ASA+TCT-ND - Cut Tape (CT) 175-MAX13050ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13050ASA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13050ASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.56000 | ¥74.56 |
10 | ¥51.39800 | ¥513.98 |
25 | ¥45.42040 | ¥1,135.51 |
100 | ¥38.72560 | ¥3,872.56 |
250 | ¥35.48000 | ¥8,870.00 |
500 | ¥33.50346 | ¥16,751.73 |
1,000 | ¥31.86247 | ¥31,862.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.43500 | ¥71,087.50 |