MAX13047EEVKIT+ | |
---|---|
DigiKey Part Number | MAX13047EEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13047EEVKIT+ |
Description | KIT EVALUATION FOR MAX13047 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX13047E Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | No | |
Utilized IC / Part | MAX13047E | |
Primary Attributes | 2 Channel Bi-Directional | |
Supplied Contents | Board(s) | |
Secondary Attributes | Translates Between VL and VCC Logic Levels for Data Rates up to 16Mbps | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.95000 | ¥490.95 |