MAX125CEAX+D | |
---|---|
DigiKey Part Number | MAX125CEAX+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX125CEAX+D |
Description | IC DAS 14BIT 250K 36SSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 14 b 250k Parallel 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX125CEAX+D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 14 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | 5V, ±5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.74000 | ¥311.74 |
10 | ¥306.57100 | ¥3,065.71 |