MAX11633EVSYS# | |
---|---|
DigiKey Part Number | MAX11633EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11633EVSYS# |
Description | EVALUATION SYSTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11633 - 12 Bit 300k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 300k | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX11633 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,284.74000 | ¥3,284.74 |