MAX11410BOB# | |
---|---|
DigiKey Part Number | 505-MAX11410BOB#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11410BOB# |
Description | MAX11410 BREAKOUT BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11410 Breakout Board Connectivity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | MAX11410 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥896.10000 | ¥896.10 |
10 | ¥849.82200 | ¥8,498.22 |
25 | ¥826.69760 | ¥20,667.44 |
100 | ¥768.88840 | ¥76,888.84 |