MAX11311GTJ+ | |
---|---|
DigiKey Part Number | MAX11311GTJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11311GTJ+ |
Description | IC ADC 12BIT 400K 32TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ADC 12 b 400k SPI 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11311GTJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | ADC | |
Number of Channels | 12 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 400k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.53000 | ¥90.53 |
10 | ¥81.77800 | ¥817.78 |
60 | ¥77.97250 | ¥4,678.35 |
120 | ¥67.70275 | ¥8,124.33 |
300 | ¥64.65990 | ¥19,397.97 |
540 | ¥58.95470 | ¥31,835.54 |
1,020 | ¥51.34763 | ¥52,374.58 |