MAX11045ETN+ | |
---|---|
DigiKey Part Number | MAX11045ETN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11045ETN+ |
Description | IC ADC 16BIT SAR 56TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 SAR 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11045ETN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 6 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 6 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.27000 | ¥242.27 |
10 | ¥223.43600 | ¥2,234.36 |
37 | ¥213.39162 | ¥7,895.49 |
111 | ¥190.79775 | ¥21,178.55 |
259 | ¥182.01139 | ¥47,140.95 |