LM75BIMX-5+ | |
---|---|
DigiKey Part Number | 175-LM75BIMX-5+TR-ND - Tape & Reel (TR) 175-LM75BIMX-5+CT-ND - Cut Tape (CT) 175-LM75BIMX-5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMX-5+ |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMX-5+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
5 | ¥21.52600 | ¥107.63 |
10 | ¥19.99500 | ¥199.95 |
25 | ¥18.14480 | ¥453.62 |
50 | ¥16.86140 | ¥843.07 |
100 | ¥15.66860 | ¥1,566.86 |
500 | ¥13.21718 | ¥6,608.59 |
1,000 | ¥12.28400 | ¥12,284.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.70305 | ¥29,257.62 |
5,000 | ¥11.29948 | ¥56,497.40 |
7,500 | ¥11.09770 | ¥83,232.75 |