ICM7556IPD | |
---|---|
DigiKey Part Number | ICM7556IPD-ND |
Manufacturer | |
Manufacturer Product Number | ICM7556IPD |
Description | IC OSC TIMER DUAL 500KHZ 14-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 500kHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7556IPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 500kHz | |
Voltage - Supply | 3V ~ 16.5V | |
Current - Supply | 60 µA | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |