ICL7662EPA+ | |
---|---|
DigiKey Part Number | ICL7662EPA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7662EPA+ |
Description | IC REG CHARGE PUMP INV 8DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7662EPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.52000 | ¥81.52 |
10 | ¥73.65100 | ¥736.51 |
50 | ¥70.22700 | ¥3,511.35 |
100 | ¥60.97820 | ¥6,097.82 |
250 | ¥58.23784 | ¥14,559.46 |
500 | ¥53.09910 | ¥26,549.55 |
1,000 | ¥46.24760 | ¥46,247.60 |