DS9120P+ | |
---|---|
DigiKey Part Number | DS9120P+-ND |
Manufacturer | |
Manufacturer Product Number | DS9120P+ |
Description | EVAL BOARD FOR DS9481R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1-Wire® Devices - Socket Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Socket Board | |
For Use With/Related Products | 1-Wire® Devices | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.44000 | ¥419.44 |