DS87C520-QNL+ | |
---|---|
DigiKey Part Number | DS87C520-QNL+-ND |
Manufacturer | |
Manufacturer Product Number | DS87C520-QNL+ |
Description | IC MCU 8BIT 16KB OTP 44PLCC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8051 87C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) OTP 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | DS87C520-QNL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 33MHz | |
Connectivity | EBI/EMI, SIO, UART/USART | |
Peripherals | Power-Fail Reset, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.28000 | ¥457.28 |
10 | ¥426.58300 | ¥4,265.83 |
28 | ¥408.70500 | ¥11,443.74 |
112 | ¥370.38813 | ¥41,483.47 |