DS7505S+T&R | |
---|---|
DigiKey Part Number | 175-DS7505S+T&RTR-ND - Tape & Reel (TR) 175-DS7505S+T&RCT-ND - Cut Tape (CT) 175-DS7505S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS7505S+T&R |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS7505S+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.7V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥28.59000 | ¥285.90 |
25 | ¥25.41520 | ¥635.38 |
50 | ¥24.14520 | ¥1,207.26 |
100 | ¥23.50930 | ¥2,350.93 |
500 | ¥19.69680 | ¥9,848.40 |
1,000 | ¥18.42605 | ¥18,426.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.79066 | ¥44,476.65 |